U5244-000005-030PA

PRESS XDCR U5244-000005-030PA

Ensure precise pressure monitoring with this high-performance Industrial Pressure Transducer. Operating with exceptional accuracy down to ± .1 % FSO, it guarantees reliable data in any industrial setting. With an operating temperature range of -40 to 125 °C (-40 to 257 °F), it can withstand harsh conditions. The sensor's 1/4 MNPT port fitting allows for easy installation, while its 1-5 V output ensures compatibility with a range of systems. Designed for absolute pressure measurement up to 30 psi, it is ideal for various applications. Rest assured of its quality as it is RoHS compliant. Elevate your pressure monitoring capabilities with this advanced transducer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5244-000005-030PA
Accuracy:Down to ± .1 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:8 - 30 V
Port Fitting:1/4 MNPT
Output:1 - 5 V
Operating Pressure:30 psi
Pressure Type:Absolute
SKU:TSSU5244-000005-030PA
series:MEAS U5200
Port Material:316L
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:3X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download