U5254-000005-200PA

PRESS XDCR U5254-000005-200PA

Experience precise pressure measurement with our industrial pressure transducer, ideal for a wide range of applications. With an impressive accuracy down to ± .1% FSO, you can trust in reliable and consistent performance. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this transducer is designed for durability in harsh environments. Powered by a supply voltage of 9-30V, it features a 1/4 MNPT port fitting for easy installation. The output of 4-20mA ensures compatibility with various systems, while the operating pressure of 200 psi (absolute) caters to diverse pressure monitoring needs. Rest assured, this transducer is also RoHS compliant, meeting environmental standards. Upgrade your pressure sensing capabilities with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5254-000005-200PA
Accuracy:Down to ± .1 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:9 - 30 V
Port Fitting:1/4 MNPT
Output:4 - 20 mA
Operating Pressure:200 psi
Pressure Type:Absolute
SKU:TSSU5254-000005-200PA
series:MEAS U5200
Port Material:316L
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:3X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download