U7139-010BA-2W0000

PRESS XDCR U7139-010BA-2W0000

Experience top-notch precision with our cutting-edge Industrial Pressure Transducer. This powerhouse of a sensor guarantees accuracy within ±.25% Span, ensuring reliable performance in any application. With an operating temperature range of -40 to 125°C (-40 to 257°F), it's built to withstand even the harshest conditions. The G1/4 BS5380 Male port fitting allows for easy installation, while the .5-4.5 V output ensures seamless data transmission. Operating at 10 bar with an Absolute pressure type, this transducer is a must-have for any industrial setup. Rest assured, it's also RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your pressure sensing capabilities with this exceptional device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U7139-010BA-2W0000
Accuracy:±.25 % Span
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:4.75 - 5.25 V
Port Fitting:G1/4 BS5380 Male
Output:.5 - 4.5 V
Operating Pressure:10 bar
Pressure Type:Absolute
SKU:TSSU7139-010BA-2W0000
series:MEAS U7100
Port Material:316L
Electrical Connection:Packard
Dimensions:26.7 x 26.7 x 50 mm / 1.05 x 1.05 x 1.97 in
Proof Pressure Range:3X Rated
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download