AD42ABSLF

USMAD42ABSLF

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 19
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 250000/250000
Pricing
Quantity Unit Price Ext. Price
250,000: $0.03921 E $9,802.50
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD42ABSLF
Diameter: 1/8"
Flange Type: Dome, Large Flange
Hole Size: .129 - .133 in
Material (Body/Mandrel): Aluminum,
Finish (Body/Mandrel): Plain,
Grip Range: .063 - .125 in
SKU: USMAD42ABSLF

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: