AD52ABS

DOME HD.RIVET .156 .063-.125 A

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD52ABS
Diameter: 5/32"
Flange Type: Dome
Hole Size: .16 - .164 in
Material (Body/Mandrel): Aluminum,
Finish (Body/Mandrel): Plain,
Grip Range: .031 - .125 in
SKU: USMAD52ABS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: