AD53ABS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 45 Days
Unit Of Measure: Each
Minimum/Multiple: 100000/100000
Pricing
Quantity Unit Price Ext. Price
100,000: $0.05124 E $5,124.00
200,000: $0.05048 E $10,096.00
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD53ABS
Diameter: 5/32"
Flange Type: Dome
Hole Size: .16 - .164 in
Material (Body/Mandrel): Aluminum
Finish (Body/Mandrel): Plain
Grip Range: .126 - .187 in
SKU: USMAD53ABS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: