AD54AH

USMAD54AH

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 200 Days
Unit Of Measure: Each
Minimum/Multiple: 50000/50000
Pricing
Quantity Unit Price Ext. Price
50,000: $0.12457 E $6,228.50
100,000: $0.12274 E $12,274.00
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD54AH
Diameter: 5/32"
Flange Type: Dome
Hole Size: .16 - .164 in
Material (Body/Mandrel): Aluminum
Finish (Body/Mandrel): Plain
Grip Range: .188 - .25 in
SKU: USMAD54AH

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: