Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 90 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | POP Rivet Stanley |
Manufacturer Part Number: | AD54H |
Diameter: | 5/32" |
Flange Type: | Dome |
Hole Size: | .16 - .164 in |
Material (Body/Mandrel): | Aluminum, Steel |
Finish (Body/Mandrel): | Plain |
Grip Range: | .188 - .25 in |
SKU: | USMAD54H |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |