AD63H

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 50000/50000
Pricing
Quantity Unit Price Ext. Price
50,000: $0.07538 E $3,769.00
100,000: $0.07427 E $7,427.00
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD63H
Diameter: 3/16"
Flange Type: Dome
Hole Size: .192 - .196 in
Material (Body/Mandrel): Aluminum, Steel
Finish (Body/Mandrel): Plain,
Grip Range: .126 - .187 in
SKU: USMAD63H

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: