AD86BS

POP RIVET, OPEN END 6.4 MM ALU/STL

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 6
Factory Lead: 45 Days
Unit Of Measure: Each
Minimum/Multiple: 50000/50000
Pricing
Quantity Unit Price Ext. Price
50,000: $0.15660 E $7,830.00
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AD86BS
Diameter: 1/4"
Flange Type: Dome
Hole Size: .257 - .261 in
Material (Body/Mandrel): Aluminum, Steel
Finish (Body/Mandrel): Plain, Plain or Protective Coat
Grip Range: .251 - .375 in
SKU: USMAD86BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: