AK43ABS

USMAK43ABS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 100000/100000
Pricing
Quantity Unit Price Ext. Price
100,000: $0.03634 E $3,634.00
300,000: $0.03223 E $9,669.00
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AK43ABS
Diameter: 1/8"
Flange Type: Countersunk
Hole Size: .129 - .133 in
Material (Body/Mandrel): Aluminum
Finish (Body/Mandrel): Plain
Grip Range: .126 - .187 in
SKU: USMAK43ABS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: