AK43BS

OPEN END

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AK43BS
Diameter: 1/8"
Flange Type: Countersunk
Hole Size: .129 - .133 in
Material (Body/Mandrel): Aluminum, Steel
Finish (Body/Mandrel): Plain, Plain or Protective Coat
Grip Range: .126 - .187 in
SKU: USMAK43BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: