AK56BS

OPEN END

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: AK56BS
Diameter: 5/32"
Flange Type: Countersunk
Hole Size: .16 - .164 in
Material (Body/Mandrel): Aluminum, Steel
Finish (Body/Mandrel): Plain, Plain or Protective Coat
Grip Range: .313 - .375 in
SKU: USMAK56BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: