Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | 2 | |
Factory Lead: | 60 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Manufacturer: | POP Rivet Stanley |
---|---|
Manufacturer Part Number: | SD84BS |
Diameter: | 1/4" |
Flange Type: | Dome |
Hole Size: | .257 - .261 in |
Material (Body/Mandrel): | Steel, |
Finish (Body/Mandrel): | Zinc Plate, Plain or Protective Coat |
Grip Range: | .126 - .25 in |
SKU: | USMSD84BS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |