Product Category: | |
---|---|
Manufacturer: | POP Rivet Stanley |
Manufacturer Part Number: | SSD42SSBS |
Diameter: | 1/8" |
Flange Type: | Dome |
Hole Size: | .129 - .133 in |
Material (Body/Mandrel): | Stainless Steel |
Finish (Body/Mandrel): | Plain |
Grip Range: | .063 - .125 in |
SKU: | USMSSD42SSBS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/17/2022 | USM-OBS-20210902REV2 - Drawing Added to PCN. On behalf of STANLEY Engineered Fastening, we would like to thank you for your continuous support and dedication to our organization. Please use this letter as notice that we have made a running change to our 4 size Open End Stainless Steel Rivet body component. There will be a slight increase in length of the rivet body of .039-.040”. However, the overall performance will meet or exceed current performance values. Additionally, the rivet will still meet IFI- 114 standards. This component will be manufactured at our Hopkinsville, KY plant. Please refer to the updated print enclosed. | Download |
03/26/2021 | USM-OBS-20210902 - Part Number Change. STANLEY Engineered Fastening, we would like to thank you for your continuous support and dedication to our organization. Please use this letter as notice that we will be in-sourcing our Open End Stainless Steel Rivet body component. This will result in a part number change. Although there will be slight visual differences of the rivet, the overall performance will meet or exceed current performance values. Additionally, the rivet will still meet IFI-114 standards. This component will be manufactured at our Hopkinsville, KY plant. All orders with the old part number must be placed by March 26, 2021 | Download |