SSK43SSBS

USMSSK43SSBS

Tariff Info: HTS: 83082060

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 100000/100000
Pricing
Quantity Unit Price Ext. Price
100,000: $0.11565 E $11,565.00
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: SSK43SSBS
Diameter: 1/8"
Flange Type: Countersunk
Hole Size: .129 - .133 in
Material (Body/Mandrel): Stainless Steel,
Finish (Body/Mandrel): Plain,
Grip Range: .126 - .187 in
SKU: USMSSK43SSBS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: