221-2401-BULK-500

Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk

Part Aliases: WAGO 60513017  
Effortlessly streamline your wire connections with this Inline Splicing Connector from our 221 LEVER-NUTS series. Designed for convenience and efficiency, this two-port connector accommodates wires ranging from 20 to 12 AWG, ensuring compatibility with a variety of applications. The transparent housing allows for easy visual inspection, while the white cover adds a clean finish to your setup. With a lever mechanism for quick and secure wire termination, this connector is a must-have for any project requiring reliable splicing. Order in bulk for added convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: WAGO
Manufacturer Part Number: WAGO 221-2401-BULK-500
Color: Transparent, White Cover
Series: 221 LEVER-NUTS
Number of Ports: 2
Maximum Wire Size: 12 AWG
Minimum Wire Size: 20 AWG
Part Aliases: 60513017
SKU: WAG221-2401-BULK-500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: