221-413/996-010

Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Clam Shell (10)

Part Aliases: WAGO 60338741  
Effortlessly splice and secure wires with our 3-Conductor Operating Lever-Nuts. Designed for convenience and efficiency, these connectors feature a transparent housing that allows for easy inspection, while the vibrant orange levers ensure quick identification. With a maximum wire size of 12 AWG and a minimum of 24 AWG, they accommodate a wide range of applications. Each clam shell pack contains 10 connectors, making them ideal for both professional and DIY projects. Streamline your wire connections with these durable and reliable splicing solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: WAGO
Manufacturer Part Number: WAGO 221-413/996-010
Color: Transparent, Orange
Series: 221 LEVER-NUTS
Number of Ports: 3
Maximum Wire Size: 12 AWG
Minimum Wire Size: 24 AWG
Part Aliases: 60338741
SKU: WAG221-413/996-010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: