D38999/20FE35SN

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged durability for demanding applications. Available in various configurations including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they provide versatile connectivity solutions. With 9 shell sizes and 54 insert arrangements, these connectors accommodate a wide range of contact sizes from 22D to 8 twinax, ensuring compatibility with diverse systems. Constructed from materials like aluminum, stainless steel, and lightweight composite, they are designed to withstand tough conditions. Plating options such as olive drab cadmium, nickel, and black zinc nickel cater to different environmental requirements, with RoHS-compliant and cadmium-free finishes available. Featuring gold-plated removable crimp contacts, these connectors guarantee reliable signal transmission. Meeting military specification MIL-DTL-38999 III and Boeing BACC standards, they are suitable for critical aerospace and defense applications. With a temperature range of -65°C to 200°C, they excel in extreme operating environments. The electroless nickel finish ensures corrosion resistance, while the conductive shell material maintains efficient conductivity. Ingress protection and a service rating of M attest to their reliability in harsh settings. Whether in aerospace, military, or industrial settings, these connectors deliver exceptional performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/20FE35SN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:55
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Contact Size:22D(55)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Keyway Polarization:N
Service Rating:M
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:E35
Service Class:F
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AAND38999/20FE35SN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: