D38999/20WD35SN

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer a rugged solution for demanding applications. Available in various configurations such as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they are designed for reliable performance in challenging conditions. With 9 shell sizes and 54 insert arrangements, these connectors accommodate a wide range of needs, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. The choice of shell materials, including aluminum, stainless steel, and lightweight composite, along with diverse plating options like olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, ensures versatility. Compliant with RoHS standards and featuring Boeing BACC-approved designs, these connectors guarantee both environmental responsibility and quality assurance. Suitable for military and industrial applications, they provide secure and durable connectivity, even in extreme temperatures ranging from -65°C to 175°C. Trust in the MIL-DTL-38999 III series for robust and dependable performance in your electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/20WD35SN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:37
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:15
Contact Size:22D(37)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab
Keyway Polarization:N
Service Rating:M
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:D35
Service Class:W
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:AAND38999/20WD35SN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: