MS3476L10-6S

MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II

MIL-DTL-26482 Series 2 connectors feature enhanced sealing over Series I, offering versatility with rear hardware not provided. This range includes narrow and wide flange receptacles, cable connectors, and jam nut receptacles, alongside RFI grounding plugs and straight plugs. With 9 shell sizes and 33 insert arrangements, these connectors utilize M39029 crimp contacts (sizes 20, 16, and 12) in aluminum shells with various plating options, including olive drab cadmium and electroless nickel. Meeting rigorous standards, they are ideal for harsh environments, with RoHS-certified finishes available for environmental compliance. Supporting temperatures from -55°C to 200°C, these connectors are designed for reliability in demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS3476L10-6S
Military Specification:MIL-DTL-26482 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:6
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(6)
Contact Type:Rear Release, Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Electroless Nickel
Termination Type:Crimp
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:10-6
Service Class:L
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Space Grade, Environment Resistant
Contact Style:Socket
Service Class Detail:Fluid Resistant Conductive Electroless Nickel for Space Applications Only
SKU:AANMS3476L10-6S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: