D38999/20MG41PN

MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available in various configurations, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse application needs. With 9 shell sizes and 54 insert arrangements, featuring M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure compatibility across different systems. Constructed from materials like aluminum, stainless steel, and lightweight composite, with plating options such as olive drab cadmium, nickel, and black zinc nickel, they provide flexibility and durability. Meeting stringent standards like Boeing BACC-approved designs and offering RoHS-compliant, cadmium-free finishes, these connectors guarantee performance and compliance. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for a range of environments. The MIL-DTL-38999/20 connectors, specifically designed as wall mount receptacles, feature a shell size 21 with a G41 insert arrangement and male, gold-plated, removable crimp contacts. Their rugged construction, including electroless nickel and electrodeposited nickel coating on a composite shell, ensures longevity and reliability even in harsh conditions, making them ideal for military and aerospace applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/20MG41PN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:41
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:21
Contact Size:20(41)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel, Electrodeposited Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Wall Mounting Flange Receptacle
Shell Size - Insert Arrangement:G41
Service Class:M
Shell Material:Composite
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Nickel Plated Composite Shell
SKU:AAOD38999/20MG41PN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: