D38999/24KA98SN

MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering durability and reliability in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, with a wide range of shell sizes and insert arrangements available. Utilizing M39029 contacts in various sizes, these connectors are suitable for power, twinax, and other signal transmission needs. Constructed from materials like aluminum, stainless steel, and lightweight composite, they offer versatility and performance. With options for different plating finishes, including RoHS-compliant and cadmium-free choices, as well as Boeing BACC-approved designs, these connectors meet stringent industry standards. The MIL-DTL-38999 III series ensures secure and efficient connectivity in critical environments, with features like gold contact plating, high and low-temperature tolerance, and environmental resistance. Perfect for military, aerospace, and industrial applications, these circular connectors guarantee long-lasting performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/24KA98SN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:3
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:9
Contact Size:20(3)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Passivated
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:A98
Service Class:K
Shell Material:Stainless Steel
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant, Firewall
Contact Style:Socket
Service Class Detail:Firewall Passivated Stainless Steel Shell (Conductive)
SKU:AAOD38999/24KA98SN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: