D38999/24WF35SN

MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available in various configurations such as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse application needs. With nine shell sizes and 54 insert arrangements, these connectors accommodate M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, ensuring compatibility with a range of devices. Constructed from durable materials like aluminum, stainless steel, and lightweight composite, they provide robust performance. Plating options include olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, meeting different environmental requirements. Whether it's RoHS-compliant, cadmium-free finishes or Boeing BACC-approved designs, there are choices for various compliance standards. Designed for military specifications, Series III connectors with gold-plated contacts ensure high conductivity and reliability. With a wide operating temperature range of -65°C to 175°C, they are suitable for extreme conditions. The 38999 Series 3 connectors, specifically the MIL-DTL-38999/24 model, with 66 removable crimp contacts in a shell size 19 (F35 insert arrangement), offer superior performance with a jam nut mounting style. Featuring socket contact style and conductive cadmium olive drab plated aluminum shell, they provide an environment-resistant solution for critical applications, with a service rating of M and 500 mating cycles.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/24WF35SN
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Receptacle
Number of Contacts:66
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:19
Contact Size:22D(66)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Cadmium Olive Drab
Keyway Polarization:N
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:F35
Service Class:W
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:AAOD38999/24WF35SN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: