D38999/26FA98PB

MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable connectivity in demanding conditions. Available as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they come in 9 shell sizes and 54 insert arrangements with M39029 contacts. With options for sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors cater to diverse needs. Crafted from durable materials like aluminum, stainless steel, and lightweight composite, they ensure longevity. Various plating choices, including olive drab cadmium, nickel, and black zinc nickel, cater to specific requirements. RoHS-compliant and cadmium-free finishes are available, along with Boeing BACC-approved designs, ensuring compliance and quality. Suitable for military and aerospace applications, these connectors guarantee secure and efficient performance even in extreme temperatures, ranging from -65 °C to 200 °C. With features like threaded mating and Electroless Nickel coating for enhanced conductivity, they provide reliable EMI/RFI shielding in critical environments. Conductive and environment-resistant, these connectors with male pin contacts and straight plug shell design (with keyway polarization B) offer 500 mating cycles. Meeting service class F standards, they are ideal for demanding industrial, military, and aerospace applications, ensuring seamless connectivity and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace D38999/26FA98PB
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Plug
Number of Contacts:3
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:9
Contact Size:20(3)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Keyway Polarization:B
Service Rating:I
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:A98
Service Class:F
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AAOD38999/26FA98PB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: