D38999/26FG75SN
MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III
MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, including M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors provide versatility for different applications. Constructed from aluminum, stainless steel, or lightweight composite materials, with plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they meet diverse needs. With RoHS-compliant and cadmium-free finishes, as well as Boeing BACC-approved designs, they ensure environmental compliance. The MIL-DTL-38999/26 plug, featuring straight orientation and removable crimp contacts, is part of the Series III connectors, known for their durability and performance. Gold contact plating, a wide operating temperature range from -65°C to 200°C, and Electroless Nickel coating enhance conductivity and longevity. Suitable for threaded mating, with a straight plug EMI/RFI shielding design, these connectors, with a service rating of Twinax and service class F, guarantee reliable connectivity in critical applications.
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace D38999/26FG75SN |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Plug |
Number of Contacts: | 4 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 21 |
Contact Size: | 8Twinax(4) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Electroless Nickel |
Keyway Polarization: | N |
Service Rating: | Twinax |
Shell Style: | Straight Plug EMI/RFI Shielding |
Shell Size - Insert Arrangement: | G75 |
Service Class: | F |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Electroless Nickel Plated Aluminum Shell (Conductive) |
SKU: | AAOD38999/26FG75SN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |