D38999/26SD19SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Tariff Info: HTS: 85366940
MIL-DTL-38999 III (D38999) harsh environment connectors are ruggedly designed for demanding applications. Available in various configurations including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors offer versatility in connectivity. With 9 shell sizes and 54 insert arrangements to choose from, they accommodate a wide range of contact options, including M39029 contacts in various sizes for optimal performance. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, these connectors ensure reliability in challenging environments. Featuring a selection of plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they meet stringent industry standards. With RoHS-compliant and cadmium-free finishes available, as well as Boeing BACC-approved designs, these connectors are suitable for diverse applications. MIL-DTL-38999 III connectors are engineered to withstand extremes, with a wide operating temperature range from -65°C to 200°C, making them ideal for military and aerospace use. With their threaded mating type and Firewall Electrodeposited Nickel Plated Stainless Steel Shell, they provide secure and reliable connections in even the harshest environments.
Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 175 Days | |
Stock to Build: | 33 | |
Assembly: | 5 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $140.73415 E | $140.73 |
5: | $128.31640 E | $641.58 |
10: | $119.52760 E | $1,195.28 |
25: | $116.34020 E | $2,908.50 |
50: | $111.86550 E | $5,593.28 |
100: | $109.06900 E | $10,906.90 |
Product Category: | |
---|---|
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | D38999/26SD19SN |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Plug |
Number of Contacts: | 19 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 15 |
Contact Size: | 20(19) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Electrodeposited Nickel |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Straight Plug EMI/RFI Shielding |
Shell Size - Insert Arrangement: | D19 |
Service Class: | S |
Shell Material: | Stainless Steel |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive, More Conductive than Standard |
Ingress Protection: | Environment Resistant, Firewall |
Contact Style: | Socket |
Service Class Detail: | Firewall Electrodeposited Nickel Plated Stainless Steel Shell |
SKU: | AAOD38999/26SD19SN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |