MS27467T15B97S

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments. With up to 128 contacts housed in an insert, these circular plugs ensure secure and reliable connections. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Compliant with military specification MIL-DTL-38999 I, these connectors are designed for durability, with a rugged construction and a wide operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate diverse application needs. Utilizing M39029 rear release crimp contacts in different sizes, including 22D, 22M, 22, 20, 16, and 8, these connectors offer flexibility in contact options. The high-strength aluminum shells come in a range of plating finishes, including electroless nickel and cadmium olive drab, ensuring corrosion resistance. With RoHS certified options, they meet environmental standards while delivering exceptional performance in demanding environments. Ideal for aerospace, defense, and industrial applications, MIL-DTL-38999 Series I connectors are the reliable choice for critical connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15B97S
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Plug
Number of Contacts:12
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:15
Contact Size:16(4), 20(8)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:15-97
Service Class:T
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27467T15B97S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: