MS27467T15F35PA
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.
Tariff Info: HTS: 85366940
The MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity options. These connectors, built to military specification, ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Made with high-strength aluminum shells and available in various plating options including gold, electroless nickel, and anodized aluminum, they guarantee durability and corrosion resistance. The selection of RoHS-compliant finishes further enhances their environmental sustainability. Suitable for demanding applications, these connectors are designed for 500 mating cycles and offer excellent conductivity, making them ideal for use in aerospace, defense, and industrial settings.
Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Stock to Build: | 125 | |
Assembly: | 5 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $76.47836 E | $76.48 |
5: | $69.73020 E | $348.65 |
10: | $64.95410 E | $649.54 |
25: | $63.22200 E | $1,580.55 |
50: | $60.79040 E | $3,039.52 |
100: | $59.27070 E | $5,927.07 |
Product Category: | |
---|---|
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | MS27467T15F35PA |
Military Specification: | MIL-DTL-38999 I |
Series: | Series I |
Connector Type: | Circular, Plug |
Number of Contacts: | 37 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 15 |
Contact Size: | 22D(37) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Electroless Nickel |
Keyway Polarization: | A |
Service Rating: | M |
Shell Style: | Straight Plug |
Shell Size - Insert Arrangement: | 15-35 |
Service Class: | T |
Shell Material: | Aluminum |
Contact Gender: | Male |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Pin |
Service Class Detail: | Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types |
SKU: | AAOMS27467T15F35PA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |