MS27468P13B4P

MS27468 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Crimp Type, Bayonet Coupling, 38999 Series I

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance and durability, meeting military specification MIL-DTL-38999 I standards. Suitable for demanding applications, they provide secure electrical connections with gold-plated contacts and a bayonet mating type. RoHS compliant options are also available, making them ideal for a wide range of industrial and military uses.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B4P
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:4
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:13
Contact Size:16(4)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:13-4
Service Class:P
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:For Potting
Contact Style:Pin
Service Class Detail:For Potting -- Includes Potting Form and Short Rear Spacer Grommet
SKU:AAOMS27468P13B4P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: