MS27468T25F61S

MS27468 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Crimp Type, Bayonet Coupling, 38999 Series I

The MIL-DTL-38999 Series I connectors offer a high-performance solution for demanding environments, with up to 128 contacts in an insert. These connectors are designed for durability, featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in diverse applications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility for different connectivity needs. The connectors come in robust aluminum shells with multiple plating options for enhanced corrosion resistance. RoHS certified finishes are also available. Suitable for military and industrial use, these connectors guarantee reliable performance in harsh conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25F61S
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:61
Mount Type:Jam Nut Mounting
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:25
Contact Size:20(61)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:25-61
Service Class:T
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27468T25F61S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: