MS27473E12B3P

MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II

The MIL-DTL-38999 Series II connectors set the standard for robust connectivity in harsh environments, featuring up to 128 contacts with environmental sealing. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Crafted from durable aluminum with various plating options, such as electroless nickel and cadmium finishes, these connectors ensure longevity and performance. Meeting stringent military specifications, they are ideal for applications requiring rugged and dependable electrical connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E12B3P
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:3
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:12
Contact Size:16(3)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:II
Shell Style:Straight Plug
Shell Size - Insert Arrangement:12-3
Service Class:E
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Environment Resistant Box and Through Bulkhead Mounting Receptacle Types
SKU:AAOMS27473E12B3P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: