MS27473T10B5S

MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connections. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure reliable connectivity. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and durable connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for performance. RoHS certified for environmental compliance, these connectors are suited for a wide range of industrial and military applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10B5S
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:5
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:10
Contact Size:20(5)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:10-5
Service Class:T
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27473T10B5S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: