MS27473T12B98S
MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II
The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Compliant with military specifications, these connectors ensure durability and performance, making them ideal for demanding applications. Crafted from aluminum with a choice of plating options, such as electroless nickel and cadmium finishes, they guarantee long-lasting quality. With RoHS-certified versions available, these connectors prioritize environmental safety, making them a versatile and dependable choice for critical operations.
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27473T12B98S |
Military Specification: | MIL-DTL-38999 II |
Series: | Series II |
Connector Type: | Circular, Plug |
Number of Contacts: | 10 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 12 |
Contact Size: | 20(10) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Straight Plug |
Shell Size - Insert Arrangement: | 12-98 |
Service Class: | T |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types |
SKU: | AAOMS27473T12B98S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |