MS27484T18B32S

MS27484 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, EMI, 38999 Series II

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering exceptional durability. With operating temperatures ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The aluminum shells come with a choice of plating options, such as cadmium and nickel, ensuring reliable performance. With RoHS compliant finishes available, these connectors meet stringent environmental standards. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in demanding conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18B32S
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:32
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:18
Contact Size:20(32)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:I
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:18-32
Service Class:T
Shell Material:Aluminum
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27484T18B32S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: