MS27656T15B5P

MS27656 - Connectors, Receptacle, Electrical, Back Panel, Wall Mounting Flange, Crimp Type, Bayonet Coupling, 38999 Series I

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure versatile installation options. Featuring high-strength aluminum shells with multiple plating choices such as cadmium and nickel, these connectors guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 8. With RoHS compliant options, these connectors are ideal for military and industrial applications requiring rugged performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T15B5P
Military Specification:MIL-DTL-38999 I
Series:Series I
Connector Type:Circular, Receptacle
Number of Contacts:5
Mount Type:Wall Mounting
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:15
Contact Size:16(5)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Keyway Polarization:N
Service Rating:II
Shell Style:Back Panel Wall Mounting Receptacle
Shell Size - Insert Arrangement:15-5
Service Class:T
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types
SKU:AAOMS27656T15B5P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: