IW-2P0-10-PVT9-J

iW Series Plug, Size: 10, 2 Rows, Pin: Vertical, Fixed Jackset, Without Mounting Ears

The iW Series Plug, designed for seamless connectivity in board-to-board PCB applications. This Size 10 connector features 2 Rows of pins in a Vertical configuration, ensuring a secure and efficient connection. Its Fixed Jackset design eliminates the need for mounting ears, streamlining installation. With RoHS compliance and a durable insert material of Glass-filled PPS, it guarantees reliability and environmental responsibility. The connector offers 10 contacts with a contact current rating of 5A, suitable for various power and signal applications. Operating in a wide temperature range from -65 to 125 °C, it ensures performance in diverse environments. With a high mating cycle of 250, it's built for longevity, making it an essential component in any PCB assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-10-PVT9-J
Mount Type:Straight Plug
Number of Contacts:10
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-10-PVT9-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: