IW-2P0-14-PSC-J

iW Series Plug, Size: 14, 2 Rows, Pin: Solder Cup, Fixed Jackset, Without Mounting Ears

Enhance your board-to-board connectivity with the iW Series Plug, meticulously designed for seamless integration. Featuring 14 size pins in 2 rows, this solder cup fixed jackset ensures a reliable connection without the need for mounting ears. Crafted with RoHS-compliant materials, including glass-filled PPS inserts, it guarantees both performance and environmental responsibility. With a contact current rating of 5 A and a durability of 250 mating cycles, this connector is built to withstand rigorous use. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications in various industries. Trust in its quality and efficiency for all your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-14-PSC-J
Mount Type:Straight Plug
Number of Contacts:14
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-14-PSC-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: