IW-2P0-14-PVT7-J

iW Series Plug, Size: 14, 2 Rows, Pin: Vertical, Fixed Jackset, Without Mounting Ears

Enhance your circuit board connectivity with the iW Series Plug. Designed for efficient and durable performance, this size 14 connector features 2 rows of vertical pins for seamless integration. The fixed jackset, without mounting ears, offers convenient installation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for straight plug mounting, it boasts 14 contacts with white insert color for easy identification. Built to last with a high mating cycle of 250, its glass-filled PPS insert material ensures robustness. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications in the Board To Board PCB Connectors category. Trust in the iW Series Plug for reliable and high-performance PCB connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-14-PVT7-J
Mount Type:Straight Plug
Number of Contacts:14
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-14-PVT7-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: