IW-2P0-14-PVT9-JTA

iW Series Plug, Size: 14, 2 Rows, Pin: Vertical, Turning Jackset, Without Mounting Ears

Enhance your connectivity solutions with the iW Series Plug. Designed for efficiency and reliability, this connector features a Size 14 build with 2 rows of vertical pins, complete with a Turning Jackset for seamless operation. With a robust construction and RoHS compliance, it guarantees durability while meeting environmental standards. The Straight Plug mount type ensures easy installation, while the 14 contacts offer ample connectivity options. The white insert color adds a sleek touch, complementing its high-performance capabilities. Built to last, it boasts a mating cycle of 250 and can withstand temperatures ranging from -65 to 125 °C. Ideal for Board To Board PCB applications, this connector is a vital component for any electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-14-PVT9-JTA
Mount Type:Straight Plug
Number of Contacts:14
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-14-PVT9-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: