IW-2P0-30-PCR-J

iW Series Plug, Size: 30, 2 Rows, Pin: Crimp Removable, Fixed Jackset, Without Mounting Ears

Enhance your board-to-board connectivity with our iW Series Plug, featuring 30 size pins in 2 rows for efficient data transfer. With crimp removable pins and a fixed jackset design, installation is a breeze. The RoHS-compliant connector boasts a durable construction with a glass-filled PPS insert, ensuring reliable performance even in harsh environments. Operating temperature range of -65 to 125°C and a contact current rating of 5A make it suitable for various applications. Its straight plug mount type and white insert color add versatility to its usage. With a high mating cycle of 250, this connector is built to last, making it an essential component for your PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2P0-30-PCR-J
Mount Type:Straight Plug
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:30
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2P0-30-PCR-J

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: