IW-2P1-10-PSC-J
iW Series Plug, Size: 10, 2 Rows, Pin: Solder Cup, Fixed Jackset, With Mounting Ears
Enhance your connectivity with the iW Series Plug, a versatile solution for board-to-board PCB connections. This Size 10 connector features 2 rows of solder cup pins, ensuring a secure and durable attachment. Its fixed jackset design, complete with mounting ears, offers easy installation and stability. With RoHS compliance and an insert material of glass-filled PPS, it's both environmentally friendly and high-performing. Boasting 10 contacts with a current rating of 5A, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-10-PSC-J |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-10-PSC-J |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |