IW-2P1-10-PVT7-JTA
iW Series Plug, Size: 10, 2 Rows, Pin: Vertical, Turning Jackset, With Mounting Ears
Introducing the iW Series Plug, a high-performance connector designed for seamless board-to-board PCB connections. Featuring a size 10, 2-row configuration with vertical pins and a turning jackset, this connector ensures secure and reliable mating. With the added convenience of mounting ears, installation is quick and easy. Crafted from RoHS-compliant glass-filled PPS, it guarantees durability and safety in operation. Each connector is rated for 250 mating cycles, offering long-lasting performance. With 10 contacts capable of handling up to 5 A of current, it's suitable for various applications. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is a versatile choice for demanding environments. Upgrade your connectivity solutions with the iW Series Plug.
Product Category: | |
Manufacturer: | AirBorn |
Manufacturer Part Number: | AirBorn IW-2P1-10-PVT7-JTA |
Mount Type: | Straight Plug |
Insert Color: | White |
Mating Cycles: | 250 |
Number of Rows: | 2 |
Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
Number of Contacts: | 10 |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -65 - 125 °C |
SKU: | ABNIW-2P1-10-PVT7-JTA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |