IW-2R0-14-SVT9-JTA

iW Series Receptacle, Size: 14, 2 Rows, Socket: Vertical, Turning Jackset, Without Mounting Ears

Enhance your PCB connectivity with our iW Series Receptacle. Featuring a size 14 design with 2 rows of contacts, this vertical socket, complete with a turning jackset, offers seamless integration. Crafted with durable glass-filled PPS, it guarantees reliability in any environment, meeting RoHS compliance for added peace of mind. With a high mating cycle of 250, it ensures longevity in operation. Suitable for a range of applications, this receptacle boasts 14 contacts with a 5A current rating, facilitating efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a robust solution for your connectivity needs. Upgrade your setup with this essential component in our extensive range of board-to-board PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R0-14-SVT9-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:14
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R0-14-SVT9-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: