IW-2R1-20-SVT7-JTA

iW Series Receptacle, Size: 20, 2 Rows, Socket: Vertical, Turning Jackset, With Mounting Ears

Enhance your board-to-board PCB connectivity with our iW Series Receptacle, featuring a size 20 design and two rows for optimal performance. The vertical socket with a turning jackset, complete with mounting ears, ensures secure and efficient installation. Crafted with RoHS compliance in mind, this receptacle boasts a durable construction with an insert made of glass-filled PPS. With 20 contacts and a contact current rating of 5A, it guarantees reliable power transmission. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for various environments. Upgrade your connector setup with this high-quality component, perfect for demanding applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:AirBorn
Manufacturer Part Number:AirBorn IW-2R1-20-SVT7-JTA
Mount Type:Receptacle
Insert Color:White
Mating Cycles:250
Number of Rows:2
Insert Material:Glass-filled PPS (polyphenylene sulfide)
Number of Contacts:20
Contact Current Rating:5 A
Operating Temperature Range:-65 - 125 °C
SKU:ABNIW-2R1-20-SVT7-JTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: