C3607-18D

Heavy-Duty Slide with Lock-Out and Lever-Disconnect

Frequent usage supports 200 lbs, and moderate usage supports 273 lbs.;Lock-out holds drawers and trays open in a safe and stable position for access. ;Optional enclosure mounting brackets available.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Accuride
Manufacturer Part Number: C3607-18D
Material: Cold Rolled Steel
Finish/Coating: Zinc
Maximum Working Load: 101 - 200 lbs
Extension Type: Full Extension
Length: 18 in
Ball Bearing Material: Steel
Disconnect Type: Lever
Side Space: Even .75"
Part Aliases: C 3607-18D
SKU: ACCC3607-18D

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: