D38999/26FD5PA

MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III

The MIL-DTL-38999 III (D38999) harsh environment connectors offer a rugged solution for demanding applications. Available in various shell sizes and insert arrangements, including M39029 contacts, these connectors ensure reliable performance in aerospace and military settings. With options for different shell materials and plating finishes, they meet stringent industry standards. Featuring RoHS-compliant and cadmium-free variants, as well as Boeing BACC-approved designs, they guarantee quality and compliance. The straight self-locking RFI plugs, wall mount receptacles, and jam nut receptacles cater to diverse connectivity needs. Suitable for temperatures ranging from -65°C to 200°C, these connectors provide durability and longevity in extreme conditions. With a shell style optimized for EMI/RFI shielding and a service rating of II, they deliver efficient signal transmission and protection. Trust in the MIL-DTL-38999 III connectors for robust and dependable electrical connections in critical environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD5PA
Military Specification:MIL-DTL-38999 III
Series:Series III
Connector Type:Circular, Plug
Number of Contacts:5
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:15
Contact Size:16(5)
Contact Type:Removable Crimp Contacts
Mating Type:Threaded
Finish/Coating:Electroless Nickel
Keyway Polarization:A
Service Rating:II
Shell Style:Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement:D5
Service Class:F
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Electroless Nickel Plated Aluminum Shell (Conductive)
SKU:AERD38999/26FD5PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: