MS27473E20F35P

MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring aluminum shells with a selection of plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors ensure durability and conductivity. Utilizing M39029 rear release crimp contacts, they offer secure connections with a mating life of 500 cycles. Whether for military or industrial use, the MIL-DTL-38999 Series II connectors are ideal for environments that demand reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473E20F35P
Military Specification:MIL-DTL-38999 II
Series:Series II
Connector Type:Circular, Plug
Number of Contacts:79
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:20
Contact Size:22D(79)
Contact Type:Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Electroless Nickel
Keyway Polarization:N
Service Rating:M
Shell Style:Straight Plug
Shell Size - Insert Arrangement:20-35
Service Class:E
Shell Material:Aluminum
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Service Class Detail:Environment Resistant Box and Through Bulkhead Mounting Receptacle Types
SKU:AERMS27473E20F35P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: