MS3475W18-11PW

MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II

MIL-DTL-26482 Series 2 connectors feature enhanced sealing compared to Series I, offering versatile rear hardware options. Available in various shell sizes and insert arrangements, these harsh environment connectors come in narrow and wide flange, cable connecting, and jam nut receptacles, along with RFI grounding plugs and straight plugs. Utilizing M39029 crimp contacts in sizes 20, 16, and 12, they ensure reliable connectivity. Constructed with aluminum shells, they come with multiple plating options including olive drab cadmium and electroless nickel, meeting stringent military specifications. RoHS compliant finishes are also available, catering to diverse application needs with Boeing BACC-approved designs. With a temperature range from -55°C to 175°C, these connectors are ideal for corrosive and fluid-resistant environments, providing reliable performance in demanding conditions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Aero-Electric Connector | Conesys
Manufacturer Part Number: Aero-Electric Connector | Conesys MS3475W18-11PW
Military Specification: MIL-DTL-26482 II
Series: Series II
Connector Type: Circular, Plug
Number of Contacts: 11
Mount Type: Straight Plug
Contact Plating: Gold
Maximum Operating Temperature: 175 °C
Minimum Operating Temperature: -55 °C
Contact Size: 16(11)
Contact Type: Rear Release, Removable Crimp Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Crimp
Keyway Polarization: W
Service Rating: II
Shell Style: Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement: 18-11
Service Class: W
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Corrosive and Fluid Resistant Conductive Cadmium Plate
SKU: AERMS3475W18-11PW

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: