MS3475W20-16PW

MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II

The MIL-DTL-26482 Series 2 connectors offer enhanced sealing capabilities and rear hardware versatility, distinguishing them from the Series I counterparts. Featuring narrow and wide flange receptacles, along with RFI grounding plugs and straight plugs, this lineup caters to a variety of connectivity needs in harsh environments. With 9 shell sizes and 33 insert arrangements, these connectors accommodate M39029 crimp contacts (sizes 20, 16, and 12) and are crafted from aluminum for durability. Various plating options, including olive drab cadmium and electroless nickel, ensure reliable performance while meeting RoHS compliance standards. Ideal for applications requiring corrosion and fluid resistance, these connectors are designed to withstand temperatures ranging from -55°C to 175°C, making them a dependable choice for demanding military and industrial environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Aero-Electric Connector | Conesys
Manufacturer Part Number: Aero-Electric Connector | Conesys MS3475W20-16PW
Military Specification: MIL-DTL-26482 II
Series: Series II
Connector Type: Circular, Plug
Number of Contacts: 16
Mount Type: Straight Plug
Contact Plating: Gold
Maximum Operating Temperature: 175 °C
Minimum Operating Temperature: -55 °C
Contact Size: 16(16)
Contact Type: Rear Release, Removable Crimp Contacts
Mating Type: Bayonet
Finish/Coating: Cadmium Olive Drab
Termination Type: Crimp
Keyway Polarization: W
Service Rating: II
Shell Style: Straight Plug EMI/RFI Shielding
Shell Size - Insert Arrangement: 20-16
Service Class: W
Shell Material: Aluminum
Contact Gender: Male
Conductivity: Conductive
Ingress Protection: Environment Resistant
Contact Style: Pin
Service Class Detail: Corrosive and Fluid Resistant Conductive Cadmium Plate
SKU: AERMS3475W20-16PW

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: